
BFC246860153 | |
|---|---|
DigiKey Part Number | BFC246860153-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC246860153 |
Description | CAP FILM 0.015UF RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC246860153 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage Rating - AC | - | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Height - Seated (Max) | 0.630" (16.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.31511 | RM4,630.22 |
| Unit Price without VAT: | RM2.31511 |
|---|---|
| Unit Price with VAT: | RM2.54662 |

