
BFC246862125 | |
|---|---|
DigiKey Part Number | BFC246862125-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC246862125 |
Description | CAP FILM 1.2UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.217" W (17.50mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | RM6.48638 | RM5,837.74 |
| Unit Price without VAT: | RM6.48638 |
|---|---|
| Unit Price with VAT: | RM7.13502 |

