Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC247011184 | |
|---|---|
DigiKey Part Number | BFC247011184-ND |
Manufacturer | |
Manufacturer Product Number | BFC247011184 |
Description | CAP FILM 0.18UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications General Purpose |
Voltage Rating - DC 63V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC247015184 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247015184-ND | RM3.02888 | Parametric Equivalent |
| BFC247018184 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247018184-ND | RM3.15697 | Parametric Equivalent |
| BFC247075184 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247075184-ND | RM3.15697 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM3.02888 | RM6,057.76 |
| Unit Price without VAT: | RM3.02888 |
|---|---|
| Unit Price with VAT: | RM3.33177 |


