0.015 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC247036153

DigiKey Part Number
56-BFC247036153CT-ND - Cut Tape (CT)
56-BFC247036153TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BFC247036153
Description
CAP FILM 0.015UF 5% 250VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,476
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM8.22000RM8.22
10RM5.78900RM57.89
50RM4.69300RM234.65
100RM4.32520RM432.52
500RM3.64998RM1,824.99
1,000RM3.42065RM3,420.65
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM3.06414RM6,128.28
4,000RM2.95233RM11,809.32
6,000RM2.89628RM17,377.68
10,000RM2.83418RM28,341.80
14,000RM2.79785RM39,169.90
Manufacturers Standard Package
Unit Price without VAT:RM8.22000
Unit Price with VAT:RM9.04200