
BFC247036153 | |
|---|---|
DigiKey Part Number | 56-BFC247036153CT-ND - Cut Tape (CT) 56-BFC247036153TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC247036153 |
Description | CAP FILM 0.015UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Applications General Purpose |
Voltage Rating - DC 250V | Features Long Life |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.37000 | RM7.37 |
| 10 | RM4.94100 | RM49.41 |
| 50 | RM3.97860 | RM198.93 |
| 100 | RM3.68070 | RM368.07 |
| 500 | RM3.17730 | RM1,588.65 |
| 1,000 | RM3.02159 | RM3,021.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.86525 | RM5,730.50 |
| 4,000 | RM2.76069 | RM11,042.76 |
| 6,000 | RM2.70828 | RM16,249.68 |
| 10,000 | RM2.65021 | RM26,502.10 |
| 14,000 | RM2.61624 | RM36,627.36 |
| Unit Price without VAT: | RM7.37000 |
|---|---|
| Unit Price with VAT: | RM8.10700 |

