Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC247036393 | |
|---|---|
DigiKey Part Number | BFC247036393-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC247036393 |
Description | CAP FILM 0.039UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Applications General Purpose |
Voltage Rating - DC 250V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC247042393 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247042393-ND | RM3.34355 | Parametric Equivalent |
| BFC247046393 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247046393-ND | RM3.34355 | Parametric Equivalent |
| BFC247049393 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247049393-ND | RM3.45094 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM3.42431 | RM5,136.47 |
| Unit Price without VAT: | RM3.42431 |
|---|---|
| Unit Price with VAT: | RM3.76674 |


