Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC247042823 | |
|---|---|
DigiKey Part Number | BFC247042823-ND |
Manufacturer | |
Manufacturer Product Number | BFC247042823 |
Description | CAP FILM 0.082UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Applications General Purpose |
Voltage Rating - DC 250V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC247036823 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247036823-ND | RM4.03299 | Parametric Equivalent |
| BFC247046823 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247046823-ND | RM4.17411 | Parametric Equivalent |
| BFC247049823 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247049823-ND | RM4.25524 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM3.94034 | RM7,880.68 |
| Unit Price without VAT: | RM3.94034 |
|---|---|
| Unit Price with VAT: | RM4.33437 |


