Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC247052122 | |
|---|---|
DigiKey Part Number | BFC247052122-ND |
Manufacturer | |
Manufacturer Product Number | BFC247052122 |
Description | CAP FILM 1200PF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1200 pF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM3.55199 | RM7,103.98 |
| Unit Price without VAT: | RM3.55199 |
|---|---|
| Unit Price with VAT: | RM3.90719 |


