Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC247059222 | |
|---|---|
DigiKey Part Number | BFC247059222-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC247059222 |
Description | CAP FILM 2200PF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications General Purpose |
Voltage Rating - DC 400V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC247052222 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247052222-ND | RM3.70770 | Parametric Equivalent |
| BFC247056222 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247056222-ND | RM2.92674 | Parametric Equivalent |
| BFC247066222 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-BFC247066222CT-ND | RM10.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM3.81122 | RM7,622.44 |
| Unit Price without VAT: | RM3.81122 |
|---|---|
| Unit Price with VAT: | RM4.19234 |


