Parametric Equivalent

BFC247932124 | |
|---|---|
DigiKey Part Number | BFC247932124-ND |
Manufacturer | |
Manufacturer Product Number | BFC247932124 |
Description | CAP FILM 0.12UF 5% 160VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 100V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.236" W (12.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 100V | Applications High Pulse, DV/DT |
Voltage Rating - DC 160V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC247934124 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247934124-ND | RM5.82631 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | RM5.82631 | RM7,282.89 |
| Unit Price without VAT: | RM5.82631 |
|---|---|
| Unit Price with VAT: | RM6.40894 |


