Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC247946224 | |
|---|---|
DigiKey Part Number | BFC247946224-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC247946224 |
Description | CAP FILM 0.22UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.728" L x 0.256" W (18.50mm x 6.50mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 160V | Applications High Pulse, DV/DT |
Voltage Rating - DC 250V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC247942224 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247942224-ND | RM5.09043 | Parametric Equivalent |
| BFC247944224 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247944224-ND | RM5.09043 | Parametric Equivalent |
| BFC247945224 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247945224-ND | RM9.59272 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM9.23899 | RM6,929.24 |
| Unit Price without VAT: | RM9.23899 |
|---|---|
| Unit Price with VAT: | RM10.16289 |


