Parametric Equivalent

BFC247952514 | |
|---|---|
DigiKey Part Number | BFC247952514-ND |
Manufacturer | |
Manufacturer Product Number | BFC247952514 |
Description | CAP FILM 0.51UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.51 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.374" W (26.00mm x 9.50mm) |
Part Status Active | Height - Seated (Max) 0.886" (22.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 200V | Applications High Pulse, DV/DT |
Voltage Rating - DC 400V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC247954514 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247954514-ND | RM17.49124 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | RM17.49124 | RM7,871.06 |
| Unit Price without VAT: | RM17.49124 |
|---|---|
| Unit Price with VAT: | RM19.24036 |


