Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC247956114 | |
|---|---|
DigiKey Part Number | BFC247956114-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC247956114 |
Description | CAP FILM 0.11UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.11 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC247956114 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.728" L x 0.276" W (18.50mm x 7.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | RM9.16004 | RM6,412.03 |
| Unit Price without VAT: | RM9.16004 |
|---|---|
| Unit Price with VAT: | RM10.07604 |


