Parametric Equivalent

BFC247965114 | |
|---|---|
DigiKey Part Number | BFC247965114-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC247965114 |
Description | CAP FILM 0.11UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.11 µF Film Capacitor 200V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.728" L x 0.374" W (18.50mm x 9.50mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 200V | Applications High Pulse, DV/DT |
Voltage Rating - DC 630V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC247966114 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247966114-ND | RM11.27494 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM11.73102 | RM7,038.61 |
| Unit Price without VAT: | RM11.73102 |
|---|---|
| Unit Price with VAT: | RM12.90412 |


