
CCF5542R2FKE36 | |
|---|---|
DigiKey Part Number | 56-CCF5542R2FKE36TR-ND - Tape & Reel (TR) 56-CCF5542R2FKE36CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CCF5542R2FKE36 |
Description | CCF-55 42.2 1% T-1 E36 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 42.2 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 165°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.245" L (2.29mm x 6.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.45700 | RM4.57 |
| 25 | RM0.38440 | RM9.61 |
| 50 | RM0.33800 | RM16.90 |
| 100 | RM0.29940 | RM29.94 |
| 250 | RM0.25688 | RM64.22 |
| 500 | RM0.23010 | RM115.05 |
| 1,000 | RM0.20736 | RM207.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.17016 | RM850.80 |
| 10,000 | RM0.15663 | RM1,566.30 |
| 15,000 | RM0.14968 | RM2,245.20 |
| 25,000 | RM0.14182 | RM3,545.50 |
| 35,000 | RM0.13714 | RM4,799.90 |
| 50,000 | RM0.13256 | RM6,628.00 |
| 60,000 | RM0.13037 | RM7,822.20 |
| 120,000 | RM0.12283 | RM14,739.60 |
| 125,000 | RM0.12243 | RM15,303.75 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

