8.25 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCF558K25FKE36

DigiKey Part Number
56-CCF558K25FKE36TR-ND - Tape & Reel (TR)
56-CCF558K25FKE36CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CCF558K25FKE36
Description
CCF-55 8.25K 1% T-1 E36 E3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8.25 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 165°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.245" L (2.29mm x 6.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,624
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.71000RM0.71
10RM0.45700RM4.57
25RM0.38440RM9.61
50RM0.33800RM16.90
100RM0.29940RM29.94
250RM0.25688RM64.22
500RM0.23010RM115.05
1,000RM0.20736RM207.36
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.17016RM850.80
10,000RM0.15663RM1,566.30
15,000RM0.14968RM2,245.20
25,000RM0.14182RM3,545.50
35,000RM0.13714RM4,799.90
50,000RM0.13256RM6,628.00
Manufacturers Standard Package
Unit Price without VAT:RM0.71000
Unit Price with VAT:RM0.78100