1000 pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D102K20Y5PH6TJ5R

DigiKey Part Number
56-D102K20Y5PH6TJ5RTR-ND - Tape & Reel (TR)
56-D102K20Y5PH6TJ5RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
D102K20Y5PH6TJ5R
Description
CAP CER 1000PF 100V Y5P RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,973
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.95000RM0.95
10RM0.53600RM5.36
50RM0.38460RM19.23
100RM0.33770RM33.77
500RM0.25988RM129.94
1,000RM0.23585RM235.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.20450RM511.25
5,000RM0.18970RM948.50
7,500RM0.18229RM1,367.17
12,500RM0.17408RM2,176.00
17,500RM0.16928RM2,962.40
25,000RM0.16467RM4,116.75
Manufacturers Standard Package
Unit Price without VAT:RM0.95000
Unit Price with VAT:RM1.04500