Similar
Parametric Equivalent
Parametric Equivalent

D102K25Y5PL63L5R | |
|---|---|
DigiKey Part Number | D102K25Y5PL63L5R-ND |
Manufacturer | |
Manufacturer Product Number | D102K25Y5PL63L5R |
Description | CAP CER 1000PF 500V Y5P RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | D102K25Y5PL63L5R Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.256" Dia (6.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D102K25Y5PL6TJ6R | Vishay Beyschlag/Draloric/BC Components | 19,580 | 56-D102K25Y5PL6TJ6RCT-ND | RM0.62000 | Similar |
| D102K25Y5PL6TL5R | Vishay Beyschlag/Draloric/BC Components | 0 | D102K25Y5PL6TL5R-ND | RM0.06310 | Parametric Equivalent |
| D102K25Y5PL6UL5R | Vishay Beyschlag/Draloric/BC Components | 0 | D102K25Y5PL6UL5R-ND | RM0.06310 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.24861 | RM4,972.20 |
| Unit Price without VAT: | RM0.24861 |
|---|---|
| Unit Price with VAT: | RM0.27347 |



