
D102K25Y5PL6TJ5R | |
|---|---|
DigiKey Part Number | 56-D102K25Y5PL6TJ5RTR-ND - Tape & Reel (TR) 56-D102K25Y5PL6TJ5RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D102K25Y5PL6TJ5R |
Description | CAP CER 1000PF 500V Y5P RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.73700 | RM7.37 |
| 50 | RM0.53580 | RM26.79 |
| 100 | RM0.47480 | RM47.48 |
| 500 | RM0.37162 | RM185.81 |
| 1,000 | RM0.33986 | RM339.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.30478 | RM609.56 |
| 4,000 | RM0.28391 | RM1,135.64 |
| 6,000 | RM0.27346 | RM1,640.76 |
| 10,000 | RM0.26188 | RM2,618.80 |
| 14,000 | RM0.25512 | RM3,571.68 |
| 20,000 | RM0.24861 | RM4,972.20 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

