
D102M20Z5UF6TJ5R | |
|---|---|
DigiKey Part Number | 56-D102M20Z5UF6TJ5RTR-ND - Tape & Reel (TR) 56-D102M20Z5UF6TJ5RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D102M20Z5UF6TJ5R |
Description | CAP CER 1000PF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 50V Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | D102M20Z5UF6TJ5R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.53600 | RM5.36 |
| 50 | RM0.38300 | RM19.15 |
| 100 | RM0.33690 | RM33.69 |
| 500 | RM0.25894 | RM129.47 |
| 1,000 | RM0.23498 | RM234.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.20374 | RM509.35 |
| 5,000 | RM0.18898 | RM944.90 |
| 7,500 | RM0.18159 | RM1,361.92 |
| 12,500 | RM0.17340 | RM2,167.50 |
| 17,500 | RM0.16862 | RM2,950.85 |
| 25,000 | RM0.16401 | RM4,100.25 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

