
D123Z33Z5UH6UL2R | |
|---|---|
DigiKey Part Number | D123Z33Z5UH6UL2R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | D123Z33Z5UH6UL2R |
Description | CAP CER 0.012UF 100V Z5U RADIAL |
Manufacturer Standard Lead Time | 82 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF -20%, +80% 100V Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | D123Z33Z5UH6UL2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.33261 | RM3,326.10 |
| Unit Price without VAT: | RM0.33261 |
|---|---|
| Unit Price with VAT: | RM0.36587 |

