
D221G39U2JH63L2R | |
|---|---|
DigiKey Part Number | D221G39U2JH63L2R-ND |
Manufacturer | |
Manufacturer Product Number | D221G39U2JH63L2R |
Description | CAP CER 220PF 100V U2J RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 100V Ceramic Capacitor U2J Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | D221G39U2JH63L2R Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±2% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.07000 | RM3.07 |
| 10 | RM1.92700 | RM19.27 |
| 50 | RM1.47980 | RM73.99 |
| 100 | RM1.34160 | RM134.16 |
| 500 | RM1.10792 | RM553.96 |
| 1,000 | RM1.03575 | RM1,035.75 |
| 3,000 | RM0.94661 | RM2,839.83 |
| 5,000 | RM0.91365 | RM4,568.25 |
| Unit Price without VAT: | RM3.07000 |
|---|---|
| Unit Price with VAT: | RM3.37700 |

