
D221K20Y5PH65L2R | |
|---|---|
DigiKey Part Number | 56-D221K20Y5PH65L2R-ND |
Manufacturer | |
Manufacturer Product Number | D221K20Y5PH65L2R |
Description | CAP CER 220PF 100V Y5P RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.52000 | RM5.20 |
| 50 | RM0.37360 | RM18.68 |
| 100 | RM0.32820 | RM32.82 |
| 500 | RM0.25240 | RM126.20 |
| 1,000 | RM0.22911 | RM229.11 |
| 2,500 | RM0.20450 | RM511.25 |
| 5,000 | RM0.18970 | RM948.50 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

