
D222K25Y5PH63L2R | |
|---|---|
DigiKey Part Number | D222K25Y5PH63L2R-ND |
Manufacturer | |
Manufacturer Product Number | D222K25Y5PH63L2R |
Description | CAP CER 2200PF 100V Y5P RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.256" Dia (6.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.52000 | RM5.20 |
| 50 | RM0.37360 | RM18.68 |
| 100 | RM0.32820 | RM32.82 |
| 500 | RM0.25240 | RM126.20 |
| 1,000 | RM0.22911 | RM229.11 |
| 3,000 | RM0.20032 | RM600.96 |
| 5,000 | RM0.18970 | RM948.50 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

