
D222K33Y5PL6TJ5R | |
|---|---|
DigiKey Part Number | 56-D222K33Y5PL6TJ5RTR-ND - Tape & Reel (TR) 56-D222K33Y5PL6TJ5RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D222K33Y5PL6TJ5R |
Description | CAP CER 2200PF 500V Y5P RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 500V Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.335" Dia (8.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D222K33Y5PL63L0R | Vishay Beyschlag/Draloric/BC Components | 5,933 | 1458PH-ND | RM2.01000 | Similar |
| D222K33Y5PL6UJ5R | Vishay Beyschlag/Draloric/BC Components | 6,000 | 56-D222K33Y5PL6UJ5RCT-ND | RM2.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.25700 | RM12.57 |
| 50 | RM0.94000 | RM47.00 |
| 100 | RM0.84360 | RM84.36 |
| 500 | RM0.68004 | RM340.02 |
| 1,000 | RM0.62961 | RM629.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.57128 | RM1,142.56 |
| 4,000 | RM0.53812 | RM2,152.48 |
| 6,000 | RM0.52150 | RM3,129.00 |
| 10,000 | RM0.50309 | RM5,030.90 |
| 14,000 | RM0.49233 | RM6,892.62 |
| 20,000 | RM0.48197 | RM9,639.40 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |

