Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



D222M20Z5UH6TL2R | |
|---|---|
DigiKey Part Number | D222M20Z5UH6TL2R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D222M20Z5UH6TL2R |
Description | CAP CER 2200PF 100V Z5U RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 100V Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D222K25Y5PH6TL2R | Vishay Beyschlag/Draloric/BC Components | 0 | D222K25Y5PH6TL2R-ND | RM0.16750 | Similar |
| D222M20Z5UH6TJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D222M20Z5UH6TJ5R-ND | RM0.21903 | Similar |
| D222M20Z5UH63L2R | Vishay Beyschlag/Draloric/BC Components | 0 | D222M20Z5UH63L2R-ND | RM0.21903 | Parametric Equivalent |
| D222M20Z5UH65L2R | Vishay Beyschlag/Draloric/BC Components | 0 | D222M20Z5UH65L2R-ND | RM0.21903 | Parametric Equivalent |
| D222M20Z5UH6UL2R | Vishay Beyschlag/Draloric/BC Components | 0 | D222M20Z5UH6UL2R-ND | RM0.21903 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.21903 | RM4,380.60 |
| Unit Price without VAT: | RM0.21903 |
|---|---|
| Unit Price with VAT: | RM0.24093 |



