Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

D222M25Z5UL6UJ5R | |
|---|---|
DigiKey Part Number | D222M25Z5UL6UJ5R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | D222M25Z5UL6UJ5R |
Description | CAP CER 2200PF 500V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 500V Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.256" Dia (6.50mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D222K33Y5PL6UJ5R | Vishay Beyschlag/Draloric/BC Components | 6,000 | 56-D222K33Y5PL6UJ5RCT-ND | RM2.05000 | Similar |
| D222K33Y5PL6VJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D222K33Y5PL6VJ5R-ND | RM0.50309 | Similar |
| D222K39X7RL6UJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D222K39X7RL6UJ5R-ND | RM0.31922 | Similar |
| D222K39X7RL6VJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D222K39X7RL6VJ5R-ND | RM0.31922 | Similar |
| D222M25Z5UL63L5R | Vishay Beyschlag/Draloric/BC Components | 0 | D222M25Z5UL63L5R-ND | RM0.24349 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.24349 | RM4,869.80 |
| Unit Price without VAT: | RM0.24349 |
|---|---|
| Unit Price with VAT: | RM0.26784 |



