D222M33Y5PL63J5R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.50309
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.49713
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.48064
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.24349
Datasheet
2200 pF ±20% 500V Ceramic Capacitor Y5P (B) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D222M33Y5PL63J5R

DigiKey Part Number
D222M33Y5PL63J5R-ND
Manufacturer
Manufacturer Product Number
D222M33Y5PL63J5R
Description
CAP CER 2200PF 500V Y5P RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 500V Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 125°C
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.335" Dia (8.50mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D222K33Y5PL63J5RVishay Beyschlag/Draloric/BC Components0D222K33Y5PL63J5R-NDRM0.50309Upgrade
D222K33Y5PL65J5RVishay Beyschlag/Draloric/BC Components0D222K33Y5PL65J5R-NDRM0.49713Upgrade
D222K33Y5PL65K5RVishay Beyschlag/Draloric/BC Components0D222K33Y5PL65K5R-NDRM0.48064Upgrade
D222M25Z5UL63J5RVishay Beyschlag/Draloric/BC Components0D222M25Z5UL63J5R-NDRM0.24349Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10,000RM0.26917RM2,691.70
Unit Price without VAT:RM0.26917
Unit Price with VAT:RM0.29609