Upgrade
Parametric Equivalent
Parametric Equivalent

D680J20SL0F6TJ5R | |
|---|---|
DigiKey Part Number | D680J20SL0F6TJ5R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D680J20SL0F6TJ5R |
Description | CAP CER 68PF 50V SL RADIAL |
Manufacturer Standard Lead Time | 94 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D680J20SL0H6TJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D680J20SL0H6TJ5R-ND | RM0.19177 | Upgrade |
| D680J20SL0F63J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D680J20SL0F63J5R-ND | RM0.19177 | Parametric Equivalent |
| D680J20SL0F6UJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D680J20SL0F6UJ5R-ND | RM0.19177 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.19177 | RM3,835.40 |
| Unit Price without VAT: | RM0.19177 |
|---|---|
| Unit Price with VAT: | RM0.21095 |


