Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

D680J25SL0L63J5R | |
|---|---|
DigiKey Part Number | D680J25SL0L63J5R-ND |
Manufacturer | |
Manufacturer Product Number | D680J25SL0L63J5R |
Description | CAP CER 68PF 500V SL RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 500V Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.256" Dia (6.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D680G33U2JL63J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D680G33U2JL63J5R-ND | RM0.83039 | Similar |
| D680G33U2JL65J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D680G33U2JL65J5R-ND | RM0.79850 | Similar |
| D680J25SL0L63L6R | Vishay Beyschlag/Draloric/BC Components | 0 | D680J25SL0L63L6R-ND | RM0.65945 | Similar |
| D680J25SL0L6TJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D680J25SL0L6TJ5R-ND | RM0.27800 | Parametric Equivalent |
| D680J25SL0L6UJ5R | Vishay Beyschlag/Draloric/BC Components | 19,151 | 56-D680J25SL0L6UJ5RCT-ND | RM1.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.27800 | RM5,560.00 |
| Unit Price without VAT: | RM0.27800 |
|---|---|
| Unit Price with VAT: | RM0.30580 |



