68 pF ±5% 500V Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D680J25SL0L6UJ5R

DigiKey Part Number
56-D680J25SL0L6UJ5RCT-ND - Cut Tape (CT)
56-D680J25SL0L6UJ5RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
D680J25SL0L6UJ5R
Description
CAP CER 68PF 500V SL RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
68 pF ±5% 500V Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.256" Dia (6.50mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,151
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.34000RM1.34
10RM0.80400RM8.04
50RM0.58860RM29.43
100RM0.52280RM52.28
500RM0.41134RM205.67
1,000RM0.37698RM376.98
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.33878RM677.56
4,000RM0.31620RM1,264.80
6,000RM0.30489RM1,829.34
10,000RM0.29237RM2,923.70
14,000RM0.28505RM3,990.70
20,000RM0.27800RM5,560.00
Manufacturers Standard Package
Unit Price without VAT:RM1.34000
Unit Price with VAT:RM1.47400