Parametric Equivalent
Parametric Equivalent

F152K33Y5RL6TJ5R | |
|---|---|
DigiKey Part Number | F152K33Y5RL6TJ5R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F152K33Y5RL6TJ5R |
Description | CAP CER 1500PF 500V Y5R RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 500V Ceramic Capacitor Y5R Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.335" Dia (8.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F152K33Y5RL63J5R | Vishay Beyschlag/Draloric/BC Components | 0 | F152K33Y5RL63J5R-ND | RM0.34078 | Parametric Equivalent |
| F152K33Y5RL6UJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | F152K33Y5RL6UJ5R-ND | RM0.33687 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.34078 | RM3,407.80 |
| Unit Price without VAT: | RM0.34078 |
|---|---|
| Unit Price with VAT: | RM0.37486 |


