Parametric Equivalent
Parametric Equivalent

F17102331000 | |
|---|---|
DigiKey Part Number | F17102331000-ND |
Manufacturer | |
Manufacturer Product Number | F17102331000 |
Description | CAP FILM 3300PF 20% 300VAC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 300V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Dielectric Material | Ratings AEC-Q200, Y2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F17102331020 | Vishay Beyschlag/Draloric/BC Components | 0 | F17102331020-ND | RM51.02194 | Parametric Equivalent |
| F17102331030 | Vishay Beyschlag/Draloric/BC Components | 0 | F17102331030-ND | RM84.04549 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM3.58556 | RM2,689.17 |
| Unit Price without VAT: | RM3.58556 |
|---|---|
| Unit Price with VAT: | RM3.94412 |



