
F17103101000 | |
|---|---|
DigiKey Part Number | F17103101000-ND |
Manufacturer | |
Manufacturer Product Number | F17103101000 |
Description | CAP FILM 10000PF 20% 300VAC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 300V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Dielectric Material | Ratings AEC-Q200, Y2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.67000 | RM8.67 |
| 10 | RM5.87800 | RM58.78 |
| 50 | RM4.77440 | RM238.72 |
| 100 | RM4.43370 | RM443.37 |
| 500 | RM3.85742 | RM1,928.71 |
| 1,000 | RM3.67901 | RM3,679.01 |
| 2,500 | RM3.49064 | RM8,726.60 |
| 5,000 | RM3.37704 | RM16,885.20 |
| Unit Price without VAT: | RM8.67000 |
|---|---|
| Unit Price with VAT: | RM9.53700 |

