
F17724332000 | |
|---|---|
DigiKey Part Number | BC5123-ND |
Manufacturer | |
Manufacturer Product Number | F17724332000 |
Description | CAP FILM 0.33UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 310V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.768" (19.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.12000 | RM18.12 |
| 10 | RM13.00600 | RM130.06 |
| 50 | RM10.96900 | RM548.45 |
| 170 | RM9.93253 | RM1,688.53 |
| 510 | RM9.26147 | RM4,723.35 |
| 1,020 | RM8.93283 | RM9,111.49 |
| 2,550 | RM8.58569 | RM21,893.51 |
| Unit Price without VAT: | RM18.12000 |
|---|---|
| Unit Price with VAT: | RM19.93200 |

