0.047 µF Film Capacitor 253V 630V Polyester, Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F17733472900

DigiKey Part Number
56-F17733472900-ND
Manufacturer
Manufacturer Product Number
F17733472900
Description
CAP FILM 0.047UF 20% 630VDC AXL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 253V 630V Polyester, Metallized Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-40°C ~ 100°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.276" Dia x 0.748" L (7.00mm x 19.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Applications
EMI, RFI Suppression
Voltage Rating - AC
253V
Ratings
X2
Voltage Rating - DC
630V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,267
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM14.70000RM14.70
10RM10.38200RM103.82
50RM8.66640RM433.32
100RM8.13570RM813.57
500RM7.23794RM3,618.97
1,500RM6.82064RM10,230.96
3,000RM6.61627RM19,848.81
6,000RM6.44789RM38,687.34
Manufacturers Standard Package
Unit Price without VAT:RM14.70000
Unit Price with VAT:RM16.17000