
F1778410M2FCB0 | |
|---|---|
DigiKey Part Number | F1778410M2FCB0-ND |
Manufacturer | |
Manufacturer Product Number | F1778410M2FCB0 |
Description | CAP FILM 0.1UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F1778410M2FCB0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.197" W (17.50mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.24000 | RM5.24 |
| 10 | RM3.41200 | RM34.12 |
| 50 | RM2.69740 | RM134.87 |
| 100 | RM2.47670 | RM247.67 |
| 750 | RM2.03320 | RM1,524.90 |
| 1,500 | RM1.93021 | RM2,895.32 |
| 3,000 | RM1.84540 | RM5,536.20 |
| 5,250 | RM1.78799 | RM9,386.95 |
| Unit Price without VAT: | RM5.24000 |
|---|---|
| Unit Price with VAT: | RM5.76400 |

