F1778510M3ILB0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1,722
Unit Price: RM13.32000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM16.26120
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 168
Unit Price: RM18.28000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM12.89367
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM6.12893
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM8.84689
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM6.17444
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM12.65943
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM18.51044
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM17.13081
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM17.13081
Datasheet
Image for F1778510M3ILB0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1778510M3ILB0

DigiKey Part Number
F1778510M3ILB0-ND
Manufacturer
Manufacturer Product Number
F1778510M3ILB0
Description
CAP FILM 1UF 20% 630VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.024" L x 0.394" W (26.00mm x 10.00mm)
Height - Seated (Max)
0.768" (19.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
400RM15.57788RM6,231.15
Manufacturers Standard Package
Unit Price without VAT:RM15.57788
Unit Price with VAT:RM17.13567