
F332K75Y5RP83K0R | |
|---|---|
DigiKey Part Number | 1243PH-ND |
Manufacturer | |
Manufacturer Product Number | F332K75Y5RP83K0R |
Description | CAP CER 3300PF 2KV Y5R RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 2000V (2kV) Ceramic Capacitor Y5R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | F332K75Y5RP83K0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.748" Dia (19.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.75000 | RM5.75 |
| 10 | RM3.78200 | RM37.82 |
| 50 | RM3.00540 | RM150.27 |
| 100 | RM2.76550 | RM276.55 |
| 500 | RM2.35990 | RM1,179.95 |
| 1,000 | RM2.23449 | RM2,234.49 |
| 2,500 | RM2.10204 | RM5,255.10 |
| 5,000 | RM2.02216 | RM10,110.80 |
| Unit Price without VAT: | RM5.75000 |
|---|---|
| Unit Price with VAT: | RM6.32500 |

