Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F339MX222231MCM2B0 | |
|---|---|
DigiKey Part Number | F339MX222231MCM2B0-ND |
Manufacturer | |
Manufacturer Product Number | F339MX222231MCM2B0 |
Description | CAP FILM 2200PF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233820222 | Vishay Beyschlag/Draloric/BC Components | 9,501 | BC1607-ND | RM5.95000 | Parametric Equivalent |
| BFC233822222 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233822222-ND | RM3.50416 | Parametric Equivalent |
| BFC233824222 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233824222-ND | RM3.62961 | Parametric Equivalent |
| BFC233826222 | Vishay Beyschlag/Draloric/BC Components | 0 | 222233826222-ND | RM3.88134 | Parametric Equivalent |
| F339MX222231MC02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX222231MC02G0-ND | RM2.68692 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM2.34235 | RM3,513.53 |
| Unit Price without VAT: | RM2.34235 |
|---|---|
| Unit Price with VAT: | RM2.57659 |



