Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F339MX233331JFM2B0 | |
|---|---|
DigiKey Part Number | F339MX233331JFM2B0-ND |
Manufacturer | |
Manufacturer Product Number | F339MX233331JFM2B0 |
Description | CAP FILM 0.033UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F339MX233331JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX233331JF02W0-ND | RM2.96840 | Parametric Equivalent |
| F339MX233331JFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX233331JFI2B0-ND | RM2.74256 | Parametric Equivalent |
| F339MX233331JFP2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX233331JFP2B0-ND | RM1.69597 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | RM1.69597 | RM2,119.96 |
| Unit Price without VAT: | RM1.69597 |
|---|---|
| Unit Price with VAT: | RM1.86557 |


