
F339MX233331MFP2B0 | |
|---|---|
DigiKey Part Number | F339MX233331MFP2B0-ND |
Manufacturer | |
Manufacturer Product Number | F339MX233331MFP2B0 |
Description | CAP FILM 0.033UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.197" W (17.50mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.63000 | RM4.63 |
| 10 | RM3.19400 | RM31.94 |
| 50 | RM2.54740 | RM127.37 |
| 100 | RM2.33260 | RM233.26 |
| 500 | RM1.93956 | RM969.78 |
| 1,250 | RM1.76748 | RM2,209.35 |
| 2,500 | RM1.65693 | RM4,142.32 |
| 5,000 | RM1.56066 | RM7,803.30 |
| Unit Price without VAT: | RM4.63000 |
|---|---|
| Unit Price with VAT: | RM5.09300 |

