Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F339MX246831KII2B0 | |
|---|---|
DigiKey Part Number | F339MX246831KII2B0-ND |
Manufacturer | |
Manufacturer Product Number | F339MX246831KII2B0 |
Description | CAP FILM 0.68UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.709" (18.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F339MX246831KI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX246831KI02W0-ND | RM9.66640 | Parametric Equivalent |
| F339MX246831KIM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX246831KIM2T0-ND | RM9.51610 | Parametric Equivalent |
| F339MX246831KIP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX246831KIP2T0-ND | RM9.51610 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM9.31464 | RM2,328.66 |
| Unit Price without VAT: | RM9.31464 |
|---|---|
| Unit Price with VAT: | RM10.24610 |


