Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F339X123348KDM2B0 | |
|---|---|
DigiKey Part Number | F339X123348KDM2B0-ND |
Manufacturer | |
Manufacturer Product Number | F339X123348KDM2B0 |
Description | CAP FILM 3300PF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 480V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F339X123348KD02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X123348KD02W0-ND | RM1.33701 | Parametric Equivalent |
| F339X123348KDA2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X123348KDA2B0-ND | RM1.22002 | Parametric Equivalent |
| F339X123348KDI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X123348KDI2B0-ND | RM1.19206 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.22002 | RM1,220.02 |
| Unit Price without VAT: | RM1.22002 |
|---|---|
| Unit Price with VAT: | RM1.34202 |


