F339X131033KFM2B0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM1.44118
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM1.28680
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM1.25755
Datasheet
10000 pF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F339X131033KFM2B0

DigiKey Part Number
F339X131033KFM2B0-ND
Manufacturer
Manufacturer Product Number
F339X131033KFM2B0
Description
CAP FILM 10000PF 10% 800VDC RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.689" L x 0.197" W (17.50mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.433" (11.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
330V
Applications
EMI, RFI Suppression
Voltage Rating - DC
800V
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F339X131033KF02W0Vishay Beyschlag/Draloric/BC Components0F339X131033KF02W0-NDRM1.44118Parametric Equivalent
F339X131033KFI2B0Vishay Beyschlag/Draloric/BC Components0F339X131033KFI2B0-NDRM1.28680Parametric Equivalent
F339X131033KFP2B0Vishay Beyschlag/Draloric/BC Components0F339X131033KFP2B0-NDRM1.25755Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,250RM1.25755RM1,571.94
Manufacturers Standard Package
Unit Price without VAT:RM1.25755
Unit Price with VAT:RM1.38331