Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F339X141033MII2B0 | |
|---|---|
DigiKey Part Number | F339X141033MII2B0-ND |
Manufacturer | |
Manufacturer Product Number | F339X141033MII2B0 |
Description | CAP FILM 0.1UF 20% 800VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.610" (15.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F339X141033MI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X141033MI02W0-ND | RM2.66928 | Parametric Equivalent |
| F339X141033MIM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X141033MIM2T0-ND | RM2.54880 | Parametric Equivalent |
| F339X141033MIP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X141033MIP2T0-ND | RM2.54880 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM2.60168 | RM650.42 |
| Unit Price without VAT: | RM2.60168 |
|---|---|
| Unit Price with VAT: | RM2.86185 |


