Parametric Equivalent
Parametric Equivalent

F339X141533KFP2B0 | |
|---|---|
DigiKey Part Number | F339X141533KFP2B0-ND |
Manufacturer | |
Manufacturer Product Number | F339X141533KFP2B0 |
Description | CAP FILM 0.15UF 10% 800VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 330V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.335" W (17.50mm x 8.50mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM2.81675 | RM2,112.56 |
| Unit Price without VAT: | RM2.81675 |
|---|---|
| Unit Price with VAT: | RM3.09843 |


