Parametric Equivalent
Parametric Equivalent

F339X244730MKM2T0 | |
|---|---|
DigiKey Part Number | F339X244730MKM2T0-ND |
Manufacturer | |
Manufacturer Product Number | F339X244730MKM2T0 |
Description | CAP FILM 0.47UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.220" L x 0.433" W (31.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.827" (21.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 305V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Features 85C/85% Humidity |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F339X244730MKI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X244730MKI2B0-ND | RM4.38472 | Parametric Equivalent |
| F339X244730MKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X244730MKP2T0-ND | RM4.50150 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM4.50150 | RM450.15 |
| Unit Price without VAT: | RM4.50150 |
|---|---|
| Unit Price with VAT: | RM4.95165 |


