
F339X246830MIM2T0 | |
|---|---|
DigiKey Part Number | BC5054-ND |
Manufacturer | |
Manufacturer Product Number | F339X246830MIM2T0 |
Description | CAP FILM 0.68UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.024" L x 0.472" W (26.00mm x 12.00mm) |
Part Status Active | Height - Seated (Max) 0.866" (22.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 305V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Features 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.13000 | RM7.13 |
| 10 | RM4.78700 | RM47.87 |
| 50 | RM3.84780 | RM192.39 |
| 150 | RM3.41333 | RM512.00 |
| 600 | RM3.02598 | RM1,815.59 |
| 1,050 | RM2.90765 | RM3,053.03 |
| 2,550 | RM2.75423 | RM7,023.29 |
| 5,100 | RM2.65828 | RM13,557.23 |
| Unit Price without VAT: | RM7.13000 |
|---|---|
| Unit Price with VAT: | RM7.84300 |

