
HVR3700001503FR500 | |
|---|---|
DigiKey Part Number | PPCHF150KTR-ND - Tape & Reel (TR) PPCHF150KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HVR3700001503FR500 |
Description | RES 150K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVR3700001503FR500 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.394" L (4.00mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.19400 | RM11.94 |
| 25 | RM1.01160 | RM25.29 |
| 50 | RM0.89760 | RM44.88 |
| 100 | RM0.80060 | RM80.06 |
| 250 | RM0.69424 | RM173.56 |
| 500 | RM0.62764 | RM313.82 |
| 1,000 | RM0.57110 | RM571.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.47034 | RM2,351.70 |
| 10,000 | RM0.43741 | RM4,374.10 |
| 15,000 | RM0.42050 | RM6,307.50 |
| 25,000 | RM0.40136 | RM10,034.00 |
| 35,000 | RM0.38996 | RM13,648.60 |
| 50,000 | RM0.37883 | RM18,941.50 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |

